AP64351Q Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 €1,50
10 1,35000 €13,50
25 1,27320 €31,83
100 1,08480 €108,48
250 1,01856 €254,64
500 0,89126 €445,63
1.000 0,73847 €738,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,50000

Excludes VAT

€1,78500

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 31-AP64351QTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,72069
  • Digi-Reel®  : 31-AP64351QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AP64351Q

Datasheet
Digi-Key Part Number 31-AP64351QCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP64351Q
Copy  
Description DCDCCONVHVBUCKSO-8EPT&R4K
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets AP64351Q
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 40V
Current - Output 3.5A
Frequency - Switching 570kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
Base Part Number AP64351
 
You May Also Be Interested In

AP64351SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

€1,42000 Details

AP64351QSP-13

DCDC CONV HV BUCK SO-8EP T&R 4K

Diodes Incorporated

€1,56000 Details

AP64352SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

€1,42000 Details

BD9E302EFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

€0,92000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

€0,39000 Details

ACM4520V-231-2P-T00

CMC 1.5A 2LN 230OHM SMD AEC-Q200

TDK Corporation

€1,25000 Details
Additional Resources
Standard Package 1
Other Names 31-AP64351QCT