EUR | USD
Favorite

AP3418KTR-G1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Price & Procurement
36.226 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,35500 3,55 €
25 0,33120 8,28 €
100 0,24620 24,62 €
250 0,20832 52,08 €
500 0,19884 99,42 €
1.000 0,14676 146,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,48720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AP3418KTR-G1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,13729 €
  • Digi-Reel®  : AP3418KTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.226 - Immediate
  • Unit Price: Digi-Reel®

AP3418KTR-G1

Datasheet
Digi-Key Part Number AP3418KTR-G1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP3418KTR-G1
Copy  
Description IC REG BUCK ADJ 1.5A SOT23-5
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets AP3418
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP3418
EDA / CAD Models AP3418KTR-G1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1.5A
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,33000 € Details

TPD12S016RKTR

IC INTERFACE SPECIALIZED 24UQFN

Texas Instruments

0,89000 € Details

AP3428KTTR-G1

IC REG BUCK ADJUSTABLE 1A TSOT25

Diodes Incorporated

0,37000 € Details

CMS01(TE12L,Q,M)

DIODE SCHOTTKY 30V 3A MFLAT

Toshiba Semiconductor and Storage

0,55000 € Details

98464-F61-24ULF

CONN HEADER R/A 24POS 2MM

Amphenol ICC (FCI)

2,34000 € Details

VCAS06AP243R3LAT1A

VARISTOR 120V 3A 0603

AVX Corporation

0,40000 € Details
Additional Resources
Standard Package 1
Other Names AP3418KTR-G1DICT