EUR | USD
Favorite

AP2553FDC-7 Power Switch/Driver 1:1 P-Channel 2.1A 6-DFN2020C (2x2)
Price & Procurement
33.168 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,35500 3,55 €
25 0,33120 8,28 €
100 0,24620 24,62 €
250 0,20832 52,08 €
500 0,19884 99,42 €
1.000 0,14676 146,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,48720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AP2553FDC-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,12630 €
  • Digi-Reel®  : AP2553FDC-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.168 - Immediate
  • Unit Price: Digi-Reel®

AP2553FDC-7

Datasheet
Digi-Key Part Number AP2553FDC-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2553FDC-7
Copy  
Description IC PWR SWITCH P-CHANNEL 1:1 6DFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2.1A 6-DFN2020C (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets AP2552(A), AP2553(A)
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models AP2553FDC-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.1A
Rds On (Typ) 80mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN2020C (2x2)
Package / Case 6-UDFN Exposed Pad
Base Part Number AP2553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3415A

MOSFET P-CH 20V 5A SOT23-3

Alpha & Omega Semiconductor Inc.

0,33000 € Details

QBLP595-R

LED RED CLEAR 0402 SMD

QT Brightek (QTB)

0,41000 € Details

MAX40200AUK+T

IC DIODE CURRENT SWITCH SOT23-5

Maxim Integrated

0,77000 € Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

0,17000 € Details

CMT-1075-SMT-TR

AUDIO PIEZO TRANSDUCER 25V SMD

CUI Devices

2,51000 € Details

0512811294

CONN FFC FPC 12POS 0.50MM R/A

Molex

0,72000 € Details
Additional Resources
Standard Package 1
Other Names AP2553FDC-7DICT