EUR | USD
Favorite

AP2210K-ADJTRG1 Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Price & Procurement
32.023 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,35000 3,50 €
25 0,32040 8,01 €
100 0,21620 21,62 €
250 0,17892 44,73 €
500 0,16400 82,00 €
1.000 0,12300 123,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP2210K-ADJTRG1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,11220 €

AP2210K-ADJTRG1

Datasheet
Digi-Key Part Number AP2210K-ADJTRG1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2210K-ADJTRG1
Copy  
Description IC REG LIN POS ADJ 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5

Copy  
Documents & Media
Datasheets AP2210 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 12.7V
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 180µA
Current - Supply (Max) 15mA
PSRR 75dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2210K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

0,38000 € Details

DMN3404L-7

MOSFET N-CH 30V 5.8A SOT-23

Diodes Incorporated

0,35000 € Details

RE1C002UNTCL

MOSFET N-CH 20V 0.2A EMT3

Rohm Semiconductor

0,18000 € Details

AP2210N-5.0TRG1

IC REG LINEAR 5V 300MA SOT23-3

Diodes Incorporated

0,38000 € Details

AP2210K-3.0TRG1

IC REG LINEAR 3V 300MA SOT23-5

Diodes Incorporated

0,38000 € Details

AD5259BRMZ5-R7

IC DGTL POT 5KOHM 256TAP 10MSOP

Analog Devices Inc.

2,39000 € Details
Additional Resources
Standard Package 1
Other Names AP2210K-ADJTRG1DICT