EUR | USD
Favorite

Price & Procurement
300.957 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,19100 1,91 €
100 0,07810 7,81 €
500 0,06514 32,57 €
1.000 0,04526 45,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,27840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4448HWTDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 300.000 - Immediate
  • Unit Price: 0,03870 €
  • Cut Tape (CT)  : 1N4448HWTDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 300.957 - Immediate
  • Unit Price: 0,24000 €

1N4448HWT-7

Datasheet
Digi-Key Part Number 1N4448HWTDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4448HWT-7
Copy  
Description DIODE GEN PURP 80V 125MA SOD523
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Standard 80V 125mA Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets 1N4448HWT
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
EDA / CAD Models 1N4448HWT-7 by Ultra Librarian
1N4448HWT-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 125mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 3pF @ 0.5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4448H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSZ060NE2LSATMA1

MOSFET N-CH 25V 12A TSDSON-8

Infineon Technologies

0,53000 € Details

SIS438DN-T1-GE3

MOSFET N-CH 20V 16A PPAK 1212-8

Vishay Siliconix

0,68000 € Details

LTC3350EUHF#PBF

IC BACKUP CTRLR CHRG/MON 38QFN

Analog Devices Inc.

7,90000 € Details

SI7611DN-T1-GE3

MOSFET P-CH 40V 18A 1212-8

Vishay Siliconix

1,32000 € Details

LTC4015EUHF#PBF

IC BATT CHARGER CTLR BUCK 38QFN

Analog Devices Inc.

11,57000 € Details

FDMC8030

MOSFET 2N-CH 40V 12A 8POWER33

ON Semiconductor

0,73000 € Details
Additional Resources
Standard Package 1
Other Names 1N4448HWT-FDIDKR
1N4448HWT-FDIDKR-ND
1N4448HWTDIDKR