EUR | USD

1N4148WTQ-7 Diode Standard 80V 125mA Surface Mount SOD-523
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,15900 €1,59
100 0,08430 €8,43
500 0,05548 €27,74
1.000 0,03772 €37,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1N4148WTQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.03434

1N4148WTQ-7

Datasheet
Digi-Key Part Number 1N4148WTQ-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N4148WTQ-7
Copy  
Description SWITCHING DIODE SOD523
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Diode Standard 80V 125mA Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets 1N4148WT Datasheet
PCN Assembly/Origin Mult Dev A/T Rev 8/May/2020
HTML Datasheet 1N4148WT Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 125mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADC128S102CIMT

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

€9.95000 Details

ILHB0805ER251V

FERRITE BEAD 250 OHM 0805 1LN

Vishay Dale

€0.10000 Details

0530470710

CONN HEADER VERT 7POS 1.25MM

Molex

€0.40000 Details

ADP3625ARHZ-RL

IC GATE DRVR LOW-SIDE 8MSOP

Analog Devices Inc.

€2.63000 Details

LT6654BMPS6-5#TRMPBF

IC VREF SERIES 0.1% TSOT23-6

Analog Devices Inc.

€7.96000 Details

TISP4P020L1NR-S

THYRISTOR 12V 30A SC74A

Bourns Inc.

€0.68000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WTQ-7DICT