EUR | USD

Price & Procurement
17,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 €0,57
10 0,49800 €4,98
25 0,46840 €11,71
100 0,38200 €38,20
500 0,30200 €151,00
1.000 0,24160 €241,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,57000

Excludes VAT

€0,67830

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1827-1085-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: €0.21895
  • Digi-Reel®  : 1827-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,984 - Immediate
  • Unit Price: Digi-Reel®

SLG59M1606V

Datasheet
Digi-Key Part Number 1827-1085-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG59M1606V
Copy  
Description IC PWR SWITCH N-CHAN 1:1 14STDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 4.5A
Rds On (Typ) 16mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 14-STDFN (1x3)
Package / Case 14-PowerUFDFN
Base Part Number SLG59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLG59M1599V

IC PWR SWITCH N-CHANNEL 1:1 8DFN

Dialog Semiconductor GmbH

€0.42000 Details

AP22850SH8-7

IC PWR SWITCH P-CHAN 1:1 8WDFN

Diodes Incorporated

€0.39000 Details

SIP32431DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

€0.51000 Details

SLG59M1603V

IC PWR SWITCH N-CHAN 1:1 14STDFN

Dialog Semiconductor GmbH

€0.57000 Details
Additional Resources
Standard Package 1
Other Names 1827-1085-1