EUR | USD
Favorite

PBO-1-S5 Open Frame AC DC Converters 1 Uitgang 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Price & Procurement
6.291 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 €4,70
5 4,63000 €23,15
10 4,56500 €45,65
25 4,43400 €110,85
50 4,17340 €208,67
140 4,04293 €566,01
280 3,91250 €1.095,50
560 3,78211 €2.117,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,70000

Excludes VAT

€5,59300

Includes VAT

PBO-1-S5

Datasheet
Digi-Key Part Number 102-4600-ND
Copy  
Manufacturer

CUI Inc.

Copy  
Manufacturer Part Number PBO-1-S5
Copy  
Description AC/DC CONVERTER 5VDC 1W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Uitgang 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PBO-1 (1W)
Packaging Tray 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 66%
Mounting Type Through Hole
Package / Case 12-SIP Module, 6 Leads
Size / Dimension 1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm)
Approval Agency CB Scheme, EN, IEC, UL
Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation ±1.5%
Load Regulation ±2.5%
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BP5061-5

AC/DC CONVERTER -5V 2W

Rohm Semiconductor

3,03880 € Details

BP5038A1

AC/DC CONVERTER 5V

Rohm Semiconductor

3,26000 € Details

BAC1S05SC

AC/DC CONVERTER 5V 1W

Murata Power Solutions Inc.

5,05000 € Details

LS01-K3B05SS

AC DC CONVERTER,1W,5VDC

Mornsun America, LLC

1,29000 € Details

RAC03-05SK

AC/DC CONVERTER 5V 3W

Recom Power

5,65000 € Details

RAC03-12SK

AC/DC CONVERTER 12V 3W

Recom Power

5,65000 € Details
Additional Resources
Standard Package 140
Other Names 102-4600