EUR | USD
Favorite

AE40-UW-S12 Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1500V Input
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 97,98000 97,98 €
6 97,21000 583,26 €
10 96,43100 964,31 €
26 90,20962 2.345,45 €
50 87,09880 4.354,94 €
100 82,74390 8.274,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
97,98000 €

Excludes VAT

113,65681 €

Includes VAT

AE40-UW-S12

Datasheet
Digi-Key Part Number 102-4522-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AE40-UW-S12
Copy  
Description DC DC CONVERTER 12V 40W
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1500V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series AE40-UW (40W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 1500V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.33A
Power (Watts) 40W
Voltage - Isolation 4kV
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C (With Derating)
Efficiency 76%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)
Supplier Device Package -
Control Features -
Approval Agency CSA
Standard Number C22.2 No. 107.1-01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TEN 40-1211E

DC DC CONVERTER 5V 40W

Traco Power

51,22000 € Details

R12P21503D

DC DC CONVERTER 15V -3V 2W

Recom Power

7,16000 € Details

SMDJ13A

TVS DIODE 13V 21.5V DO214AB

Littelfuse Inc.

0,75000 € Details
Additional Resources
Standard Package 2
Other Names 102-4522