EUR | USD
Favorite

CMM-4030D-261-I2S-TR 100Hz ~ 10kHz Digital, I²S Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±1dB) Solder Pads
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 €2,14
10 1,77700 €17,77
25 1,64120 €41,03
50 1,54200 €77,10
100 1,44660 €144,66
500 1,25404 €627,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,14000

Excludes VAT

€2,54660

Includes VAT

Alternate Package

CMM-4030D-261-I2S-TR

Datasheet
Digi-Key Part Number 2223-CMM-4030D-261-I2S-CT-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMM-4030D-261-I2S-TR
Copy  
Description MICROPHONE, 4MM X 3MM X1.25MM DE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100Hz ~ 10kHz Digital, I²S Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±1dB) Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets CMM-4030D-261-I2S-TR Datasheet
Featured Product Digital I²S MEMS Microphones
EDA / CAD Models CMM-4030D-261-I2S-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMM
Packaging Cut Tape (CT) 
Part Status Active
Type MEMS (Silicon)
Output Type Digital, I²S
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±1dB
S/N Ratio 59dB
Voltage - Rated 1,8V
Voltage Range 1,6V ~ 3,6V
Current - Supply 1mA
Port Location Top
Termination Solder Pads
Size / Dimension 0.157" L x 0.104" W (4.00mm x 2.65mm)
Height (Max) 0.053" (1.35mm)
Shape Rectangular
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VL53L1CXV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

5,32000 € Details

MP-3014-1100-50-80

LED COOL WHITE 5000K 80CRI

Luminus Devices Inc.

0,20000 € Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Thermometrics

2,36000 € Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

0,23000 € Details

LM3480IM3-5.0/NOPB

IC REG LINEAR 5V 100MA SOT23-3

Texas Instruments

0,87000 € Details

PT15-21C/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 2223-CMM-4030D-261-I2S-CT