EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,36700 3,67 €
25 0,28640 7,16 €
50 0,24220 12,11 €
100 0,19080 19,08 €
250 0,16144 40,36 €
500 0,13208 66,04 €
1.000 0,10273 102,73 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,60690 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 745C101103JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09906 €
  • Cut Tape (CT)  : 745C101103JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,51000 €

745C101103JP

Datasheet
Digi-Key Part Number 745C101103JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 745C101103JP
Copy  
Description RES ARRAY 8 RES 10K OHM 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information RoHS3 Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
HTML Datasheet 740-746(C,X) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 745
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C163103JP

RES ARRAY 8 RES 10K OHM 2506

CTS Resistor Products

0,42000 € Details

745C101102JP

RES ARRAY 8 RES 1K OHM 2512

CTS Resistor Products

0,51000 € Details

745C101472JP

RES ARRAY 8 RES 4.7K OHM 2512

CTS Resistor Products

0,51000 € Details

B340B-13-F

DIODE SCHOTTKY 40V 3A SMB

Diodes Incorporated

0,38000 € Details

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

1,05000 € Details

0022232051

CONN HEADER VERT 5POS 2.54MM

Molex

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 745C101103JPDKR