EUR | USD

Price & Procurement
68,389 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,11200 €1,12
25 0,08160 €2,04
50 0,05900 €2,95
100 0,04380 €4,38
250 0,03360 €8,40
500 0,02646 €13,23
1.000 0,01832 €18,32
5.000 0,01527 €76,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 741C083103JPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 68,389 - Immediate
  • Unit Price: €0.01425
  • Cut Tape (CT)  : 741C083103JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,389 - Immediate
  • Unit Price: €0.14000

741C083103JP

Datasheet
Digi-Key Part Number 741C083103JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 741C083103JP
Copy  
Description RES ARRAY 4 RES 10K OHM 0804
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information Resistor RoHS3 Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
HTML Datasheet 740-746(C,X) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 741
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

741C083472JP

RES ARRAY 4 RES 4.7K OHM 0804

CTS Resistor Products

€0.14000 Details

1825910-2

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

€0.13000 Details

SN65220DBVR

IC SINGLE USB PORT TVS SOT-23-6

Texas Instruments

€0.84000 Details

LM3724IM5-3.08/NOPB

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

€1.93000 Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

€0.42000 Details

M24C08-RDW6TP

IC EEPROM 8KBIT I2C 8TSSOP

STMicroelectronics

€0.16000 Details
Additional Resources
Standard Package 1
Other Names 741C083103JPDKR