XPEBAM-L1-0000-00901 LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 €1,47
10 1,40000 €14,00
50 1,36020 €68,01
100 1,25250 €125,25
200 1,13905 €227,81
500 1,06686 €533,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,47000

Excludes VAT

€1,74930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

XPEBAM-L1-0000-00901

Datasheet
Digi-Key Part Number XPEBAM-L1-0000-00901DKR-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number XPEBAM-L1-0000-00901
Copy  
Description LED XLAMP XPE2 AMBER 590NM 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series XLamp® XP-E2
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 109 lm/W
Current - Max 1A
Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 7°C/W
Base Part Number XPEBAM
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

XPEBAM-L1-0000-00901-SB01

LED XLAMP XPE2 AMBER STARBOARD

New Energy

€5,10000 Details

CA15584_ZORYA-MINI-TAPE

LENS CLEAR 145DEG ADHESIVE TAPE

Ledil

€2,47000 Details

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

€2,85000 Details

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

€1,74000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

€3,33000 Details

FA16662_TINA-BW

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

€1,52872 Details
You May Also Be Interested In

XPEBRD-L1-0000-00901

LED XLAMP XP-E RED SMD

CreeLED, Inc.

€1,47000 Details

XPEBWT-L1-0000-00C51

LED XLAMP COOL WHITE 6200K 2SMD

CreeLED, Inc.

€0,59000 Details

XPEBRD-L1-0000-00701

LED XLAMP XPE2 RED 625NM 2SMD

CreeLED, Inc.

€1,20000 Details

XPEBAM-L1-0000-00903

LED XLAMP XPE2 AMBER 593NM 2SMD

CreeLED, Inc.

€1,70000 Details

XPEBAM-L1-0000-00701

LED XLAMP XPE2 AMBER 590NM 2SMD

CreeLED, Inc.

€1,13000 Details

XPEBPA-L1-0000-00A01

LED XLAMP XPE2 AMBER 2SMD

CreeLED, Inc.

€1,47000 Details
Additional Resources
Standard Package 1
Other Names XPEBAM-L1-0000-00901DKR