EUR | USD
Favorite

XPLAWT-H0-0000-0000V2051 LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 115° 1414 (3535 Metric)
Price & Procurement
4.181 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57 €
10 5,29700 52,97 €
50 5,14640 257,32 €
100 4,73940 473,94 €
200 4,31000 862,00 €
500 4,03682 2.018,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

XPLAWT-H0-0000-0000V2051

Datasheet
Digi-Key Part Number XPLAWT-H0-0000-0000V2051DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XPLAWT-H0-0000-0000V2051
Copy  
Description LED XLAMP XP-L 6200K WHITE SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 115° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets XP-L LEDs Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Xlamp Design Chg 27/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XP-L LEDs Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 410lm (400lm ~ 420lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.044" (1.13mm)
Thermal Resistance of Package 2.2°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

2,97000 € Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

3,45000 € Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

6,31000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

6,31000 € Details

C15594_STRADA-2X2-MEW

LENS CLEAR ASYMMETRICAL SCREW

Ledil

3,45000 € Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

6,31000 € Details
You May Also Be Interested In

LXZ2-3580-3

LED LUXEON WARM WHITE 3500K 2SMD

Lumileds

2,23000 € Details

XTEAWT-00-0000-000000HE4

LED XLAMP NEUTRAL WHT 4500K 2SMD

Cree Inc.

0,79000 € Details

SZ5-P0-W0-00-U3V3-AA

LED SZ5-P COOL WHITE 6500K 2SMD

Seoul Semiconductor Inc.

2,43000 € Details

SPMWH1228FD5WATUS3

LED 4000K 80CRI SMD

Samsung Semiconductor, Inc.

0,30000 € Details

MP-2016-1100-50-70

LED XNOVA COOL WHITE 5000K 0806

Luminus Devices Inc.

0,15000 € Details

XHP70B-00-0000-0D0BN40E2

LED XHP70.2 COOL WHITE 5700K SMD

Cree Inc.

7,67000 € Details
Additional Resources
Standard Package 1
Other Names XPLAWT-H0-0000-0000V2051DKR