EUR | USD
Favorite

XPGDWT-01-0000-00ME3 LED Lighting Xlamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric)
Price & Procurement
33.845 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10 €
10 1,04500 10,45 €
50 1,01600 50,80 €
100 0,93560 93,56 €
200 0,85090 170,18 €
500 0,79694 398,47 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XPGDWT-01-0000-00ME3TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,73383 €

XPGDWT-01-0000-00ME3

Datasheet
Digi-Key Part Number XPGDWT-01-0000-00ME3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XPGDWT-01-0000-00ME3
Copy  
Description LED XLAMP XPG3 COOL WHITE SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets XP-G3 LEDs
Design Resources Development Tool Selector
Featured Product XLamp® Horticulture Lighting
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XP-G3 LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XP-G3
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 177lm (172lm ~ 182lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.73V
Lumens/Watt @ Current - Test 185 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 2A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

2,98000 € Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

3,46000 € Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

C16006_STRADELLA-T1-A

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

1,75000 € Details
You May Also Be Interested In

XPGDRY-L1-0000-00601

LED XP-G3 448NM ROYAL BLUE SMD

Cree Inc.

1,47000 € Details

XPEEPR-L1-0000-00C01

XPE HE PHOTO RED LIGHT EMITTING

Cree Inc.

1,65000 € Details

XPGDWT-H1-0000-00GE8

LED XLAMP XPG3 WARM WHITE SMD

Cree Inc.

0,90000 € Details

XPEBGR-L1-0000-00E01

XLAMP XP-E2 COLOR LEDS

Cree Inc.

1,38000 € Details

GBC23DABN-M30

CONN HEADER SMD 46POS 2.54MM

Sullins Connector Solutions

3,76000 € Details

T6713

CO2 MODULE 2000PPM DIFFUSION

Amphenol Advanced Sensors

78,29000 € Details
Additional Resources
Standard Package 1
Other Names XPGDWT-01-0000-00ME3CT