EUR | USD
Favorite

Price & Procurement
213 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,38300 3,83 €
50 0,37260 18,63 €
100 0,34300 34,30 €
200 0,31195 62,39 €
500 0,29220 146,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

MLEAWT-A1-0000-0004E2

Datasheet
Digi-Key Part Number MLEAWT-A1-0000-0004E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLEAWT-A1-0000-0004E2
Copy  
Description LED XLAMP COOL WHITE 5700K 4SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® ML-E White, Cool 5700K (5350K ~ 6100K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad

Copy  
Documents & Media
Datasheets ML-E LEDs
XLamp ML Family Binning & Labeling
Design Resources Development Tool Selector
Featured Product XLamp® ML-E LEDs
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet ML-E LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5700K (5350K ~ 6100K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
Base Part Number MLEAWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

6,33000 € Details
You May Also Be Interested In

MLEGRN-A1-0000-000X01

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

0,74000 € Details

SPMWHD32AMD5XAV0S0

LED

Samsung Semiconductor, Inc.

0,41000 € Details
Additional Resources
Standard Package 1
Other Names MLEAWT-A1-0000-0004E2DKR