EUR | USD

CLM4B-AKW-CWAXB263 Amber 591nm LED Indication - Discrete 2.4V 4-PLCC
Price & Procurement
111,209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,13400 €1,34
100 0,12400 €12,40
1.000 0,11093 €110,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CLM4B-AKW-CWAXB263TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: €0.11093

CLM4B-AKW-CWAXB263

Datasheet
Digi-Key Part Number CLM4B-AKW-CWAXB263CT-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number CLM4B-AKW-CWAXB263
Copy  
Description LED AMBER CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Amber 591nm LED Indication - Discrete 2.4V 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets CLM4B-AKW,RKW
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLM4B-AKW,RKW
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1960mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 591nm
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
Base Part Number CLM4B
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLM4B-RKW-CWAXBAA3

LED RED CLEAR 4PLCC SMD

Cree Inc.

€0.14000 Details

CLA1B-WKW-XD0F0E13

LED CLA1B COOL WHT 75CRI 4PLCC

Cree Inc.

€0.19000 Details
Additional Resources
Standard Package 1
Other Names CLM4B-AKW-CWAXB263CT