EUR | USD
Favorite

CLM3A-BKW-CTBVA463 Blue 473nm LED Indication - Discrete 3.1V 2-SMD, J-Lead
Price & Procurement
28.053 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,12100 1,21 €
100 0,11220 11,22 €
1.000 0,10035 100,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15470 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CLM3A-BKW-CTBVA463TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,10135 €
  • Cut Tape (CT)  : CLM3A-BKW-CTBVA463CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.053 - Immediate
  • Unit Price: 0,13000 €

CLM3A-BKW-CTBVA463

Datasheet
Digi-Key Part Number CLM3A-BKW-CTBVA463DKR-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number CLM3A-BKW-CTBVA463
Copy  
Description LED BLUE CLEAR 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue 473nm LED Indication - Discrete 3.1V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets CLM3A-BKW,GKW
PCN Design/Specification LM3 Series Design Chgs 1/Dec/2020
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLM3A-BKW,GKW
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 628mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 473nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLM3C-RKW-CUBVAAA3

LED RED CLEAR 2PLCC SMD

Cree Inc.

0,14000 € Details

CLM3A-GKW-CWAXA793

LED GREEN CLEAR 2PLCC SMD

Cree Inc.

0,14000 € Details

CLM3C-WKW-CWBYA153

LED COOL WHITE DIFF 2PLCC SMD

Cree Inc.

0,16000 € Details

ULN2003D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

0,42000 € Details

AS7805ADTR-G1

IC REG LINEAR 5V 1A TO252-2

Diodes Incorporated

0,33000 € Details

SM04B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 4POS 2MM

JST Sales America Inc.

0,68000 € Details
Additional Resources
Standard Package 1
Other Names CLM3A-BKW-CTBVA463DKR