EUR | USD

CLA1B-WKW-XD0F0E13 LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC
Price & Procurement
1,694 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,17400 €1,74
100 0,16050 €16,05
1.000 0,14356 €143,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

CLA1B-WKW-XD0F0E13

Datasheet
Digi-Key Part Number CLA1B-WKW-XD0F0E13DKR-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number CLA1B-WKW-XD0F0E13
Copy  
Description LED CLA1B COOL WHT 75CRI 4PLCC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets CLA1B-WKW/MKW
Design Resources Development Tool Selector
PCN Design/Specification XHP35.2 Des Chgs 7/Jan/2021
PCN Packaging HB LED Label Chg 12/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet CLA1B-WKW/MKW
EDA / CAD Models CLA1B-WKW-XD0F0E13 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series CLA1B-WKW/MKW
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 10lm (6lm ~ 14lm)
Current - Test 30mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 75
Current - Max 80mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 120°C/W
Base Part Number CLA1B-WKW
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLM4B-AKW-CWAXB263

LED AMBER CLEAR 4PLCC SMD

CreeLED, Inc.

€0.14000 Details
Additional Resources
Standard Package 1
Other Names CLA1B-WKW-XD0F0E13DKR