EUR | USD
Favorite

C247STR Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Price & Procurement
4.276 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01 €
10 3,76000 37,60 €
25 3,34280 83,57 €
50 3,17560 158,78 €
100 3,00840 300,84 €
250 2,67416 668,54 €
500 2,50704 1.253,52 €
1.000 2,33990 2.339,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 306-1418-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.276 - Immediate
  • Unit Price: 4,01000 €
  • Tube  : 306-1309-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.317 - Immediate
  • Unit Price: 3,52000 €

C247STR

Datasheet
Digi-Key Part Number 306-1418-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C247STR
Copy  
Description SSR RELAY SPST-NO 1.25A 0-80V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series COTOMOS™
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.37VDC
Voltage - Load 0V ~ 80V
Load Current 1,25A
On-State Resistance (Max) 150 mOhms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

C247S

SSR RELAY SPST-NO 1.25A 0-80V

Coto Technology

3,52000 € Details

G3VM-61VY2(TR05)

SSR RELAY SPST-NO 500MA 0-60V

Omron Electronics Inc-EMC Div

1,89000 € Details

AQH1213AX

SSR RELAY SPST-NO 600MA 0-600V

Panasonic Electric Works

0,81088 € Details

TLP241A(TP1,F

SSR RELAY SPST-NO 2A 0-40V

Toshiba Semiconductor and Storage

1,71000 € Details

LT3579EUFD#PBF

IC REG MULTI CONFG ADJ 6A 20QFN

Linear Technology/Analog Devices

7,41000 € Details

09662526613

CONN D-SUB RCPT 15POS R/A SOLDER

HARTING

6,39000 € Details
Additional Resources
Standard Package 1
Other Names 306-1418-6