EUR | USD
Favorite

Price & Procurement
20.240 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,31800 3,18 €
100 0,18260 18,26 €
500 0,16904 84,52 €
1.000 0,11495 114,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1399-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,11021 €
  • Cut Tape (CT)  : 641-1399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.240 - Immediate
  • Unit Price: 0,39000 €

CPDT-24V

Datasheet
Digi-Key Part Number 641-1399-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPDT-24V
Copy  
Description TVS DIODE 24V 47V SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets CPDT-24V-HF
Product Training Modules Flat Chip Diodes
ESD and ESD Suppressors
Environmental Information Comchip RoHS3 Cert
SOT-23 Series Material Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CPDT-24V-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25V
Voltage - Clamping (Max) @ Ipp 47V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 47W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54SWQ-7-F

DIODE ARRAY SCHOTTKY 30V SOT323

Diodes Incorporated

0,27000 € Details

B39431B3710U410

FILTER SAW 433.92MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

1,34000 € Details

61729-0010BLF

CONN RCPT USB2.0 TYPEB 4POS R/A

Amphenol ICC (FCI)

0,84000 € Details

BAV199-7-F

DIODE ARRAY GP 85V 140MA SOT23-3

Diodes Incorporated

0,14000 € Details

55510-120LF

CONN RCPT 20POS 0.079 GOLD SMD

Amphenol ICC (FCI)

2,10000 € Details

MAX3232ECDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

1,25000 € Details
Additional Resources
Standard Package 1
Other Names 641-1399-6