EUR | USD
Favorite

Price & Procurement
212.073 In Stock
Can ship immediately Factory Stock : 60.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,24100 €2,41
100 0,12150 €12,15
500 0,09912 €49,56
1.000 0,07355 €73,55
2.000 0,06188 €123,75
5.000 0,05915 €295,77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1471-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 210.000 - Immediate
    60.000 - Factory Stock 
  • Unit Price: 0,05116 €
  • Cut Tape (CT)  : 641-1471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212.073 - Immediate
    60.000 - Factory Stock 
  • Unit Price: 0,34000 €

CDBZ0130L-HF

Datasheet
Digi-Key Part Number 641-1471-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBZ0130L-HF
Copy  
Description DIODE SCHOTTKY 30V 100MA 0201
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 30V 100mA Surface Mount 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 7µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBZ0130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD2EUSB30DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

0,48000 € Details

NRF52832-CIAA-R

IC RF TXRX+MCU ISM>1GHZ 50XFBGA

Nordic Semiconductor ASA

3,46000 € Details
Additional Resources
Standard Package 1
Other Names 641-1471-6