Price & Procurement
487.331 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,29800 €2,98
100 0,15760 €15,76
500 0,10366 €51,83
1.000 0,07049 €70,49
2.000 0,06358 €127,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1272-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 480.000 - Immediate
  • Unit Price: 0,05529 €
  • Cut Tape (CT)  : 641-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 487.331 - Immediate
  • Unit Price: 0,36000 €

CDBQR0130R

Datasheet
Digi-Key Part Number 641-1272-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBQR0130R
Copy  
Description DIODE SCHOTTKY 30V 100MA 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Schottky 30V 100mA Surface Mount 0402/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets CDBQR0130R
Product Training Modules Flat Chip Diodes
Environmental Information Comchip Technology RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models CDBQR0130R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402/SOD-923F
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBQR0130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSILC6-4P6

TVS DIODE 5VWM SOT666

STMicroelectronics

0,80000 € Details

CDBQR0130L-HF

DIODE SCHOTTKY 30V 100MA 0402

Comchip Technology

0,36000 € Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 641-1272-6