EUR | USD

Price & Procurement
49,942 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,31300 €3,13
100 0,21290 €21,29
500 0,15968 €79,84
1.000 0,11975 €119,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 641-1944-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: €0.10978
  • Digi-Reel®  : 641-1944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,942 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

ATV02W330B-HF

Datasheet
Digi-Key Part Number 641-1944-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number ATV02W330B-HF
Copy  
Description TVS DIODE 33VWM 53.3VC SOD123
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Documents & Media
Datasheets ATV02W5V0-HF thru 191-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ATV02W330B-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 3.75A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Base Part Number ATV02W330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TV02W330B-G

TVS DIODE 33VWM 53.3VC SOD123

Comchip Technology

€0.10447 Details

D5V0L2B3SO-7

TVS DIODE 5VWM 14VC SOT23

Diodes Incorporated

€0.35000 Details
Additional Resources
Standard Package 1
Other Names 641-1944-1