EUR | USD
Favorite

CL-287S-WS-D-T White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Price & Procurement
24.787 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,29400 2,94 €
100 0,13120 13,12 €
500 0,09258 46,29 €
1.000 0,07605 76,05 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1642-1497-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,06613 €
  • Digi-Reel®  : 1642-1497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.787 - Immediate
  • Unit Price: Digi-Reel®

CL-287S-WS-D-T

Datasheet
Digi-Key Part Number 1642-1497-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL-287S-WS-D-T
Copy  
Description LED WHITE SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL-287S Series
HTML Datasheet CL-287S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CL-287S
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 250mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZBWR155F5MAV

LED WHITE SMD

SunLED

0,55000 € Details

EAST10052WA0

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,35000 € Details

XZBBR155W5MAV

LED BLUE CLEAR 2SMD

SunLED

0,49000 € Details

TCR3UG33B,LF

300MA LDO VOUT=3.3V DROPOUT=140M

Toshiba Semiconductor and Storage

0,38000 € Details

CL-194S-WS-SD-T

LED WHITE SMD

Citizen

0,38000 € Details

16-219AUTD/S3151/TR8

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 1642-1497-1