EUR | USD
Favorite

WM5102ECS/R Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)
Price & Procurement
13.169 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,05000 10,05 €
10 9,23200 92,32 €
25 8,84880 221,22 €
100 7,41380 741,38 €
250 6,93552 1.733,88 €
500 6,45720 3.228,60 €
1.000 6,12237 6.122,37 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM5102ECS/RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 5,73972 €
  • Cut Tape (CT)  : WM5102ECS/RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.169 - Immediate
  • Unit Price: 10,05000 €

WM5102ECS/R

Datasheet
Digi-Key Part Number WM5102ECS/RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WM5102ECS/R
Copy  
Description IC CODEC AUDIO HUB W/DSP 137WCSP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Audio
Data Interface SLIMbus
Resolution (Bits) 24 b
Number of ADCs / DACs 6 / 7
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 96 / 113
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 137-UFBGA, WLCSP
Supplier Device Package 137-WCSP (5.4x5.43)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CDBWM5102-M-1

EVAL BOARD WM5102

Cirrus Logic Inc.

178,56000 € Details

CDKWM5102-S-1

KIT-WM5102 KIT(SCOTTSDL) LOCHNAG

Cirrus Logic Inc.

868,15000 € Details
You May Also Be Interested In

GS3471-IBE3

IC VIDEO CABLE EQUALIZER 100LBGA

Semtech Corporation

48,67000 € Details

CDBWM5102-M-1

EVAL BOARD WM5102

Cirrus Logic Inc.

178,56000 € Details

AK4637EN

IC AUDIO CODEC 24 BIT 20QFN

AKM Semiconductor Inc.

1,24000 € Details
Additional Resources
Standard Package 1
Other Names WM5102ECS/RDKR