G844001QAU
Product Overview
Digi-Key Part Number G844001QAU-ND
Copy   G844001QAU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G844001QAU

Copy   G844001QAU
Description KEYBOARD 83 KEY GRAY NO HOUSING
Copy   KEYBOARD 83 KEY GRAY NO HOUSING
Documents & Media
Datasheets General Purpose Keyboards
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series G84
Part Status Obsolete
Type Keyboard
Number of Keys 83
Interface PS/2
Features -
Color Gray
Size / Dimension 11.100" L x 5.200" W x 0.800" H (281.90mm x 132.10mm x 20.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names G84-4001QAU

16:39:13 8.18.2019