G84-4400PPBUS
Product Overview
Digi-Key Part Number CH899-ND
Copy   CH899-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G84-4400PPBUS

Copy   G84-4400PPBUS
Description KEYBOARD NOTEBOOK 83KEY PS2 BEIG
Copy   KEYBOARD NOTEBOOK 83KEY PS2 BEIG
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CH913-ND G84-4420LPBEU-0 Cherry Americas LLC Box 99 - Immediate
179,31000 € 1
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series G84-4400
Part Status Obsolete
Type Keyboard
Number of Keys 83
Interface PS/2
Features Trackball
Color Beige
Size / Dimension 14.600" L x 5.500" W x 0.800" H (370.80mm x 139.70mm x 20.32mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names CH899
G84-4400PPAUS
G84-4400PPAUS-ND
G84-4400PPBUS-ND
G844400PPBUS

11:21:56 8.25.2019