EUR | USD

G84-4100PCAUS-0
Price & Procurement
0 In Stock

G84-4100PCAUS-0

Digi-Key Part Number CH742-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G84-4100PCAUS-0
Copy  
Description KEYBOARD NOTEBOOK 83KEY USB LTGY
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cherry Americas LLC
Series G84-4100
Part Status Obsolete
Type Keyboard
Number of Keys 83
Interface USB
Features -
Color Light Gray
Size / Dimension 11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names CH742
G844100PCAUS0