G83-6104LPNUS-0
Product Overview
Digi-Key Part Number CH738-ND
Copy   CH738-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G83-6104LPNUS-0

Copy   G83-6104LPNUS-0
Description KEYBOARD FULL 104KEY PS2 LTGY
Copy   KEYBOARD FULL 104KEY PS2 LTGY
Documents & Media
Datasheets G83-6000 Series
PCN Obsolescence/ EOL G83 Standard Keyboard 30/Sep/2014
Product Attributes Select All
Categories
Manufacturer Cherry Americas LLC
Series G83-6104
Part Status Obsolete
Type Keyboard
Number of Keys 104
Interface PS/2
Features -
Color Light Gray
Size / Dimension 18.030" L x 6.690" W x 1.370" H (458.00mm x 169.90mm x 34.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names CH738
G836104LPNUS0

20:07:20 8.17.2019