EUR | USD

G80-11900HVMUS
Price & Procurement
0 In Stock

G80-11900HVMUS

Datasheet
Digi-Key Part Number CH718-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G80-11900HVMUS
Copy  
Description KEYBOARD COMPACT 104 KEY PS2 BLK
Copy  
Documents & Media
Datasheets G80-11900 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cherry Americas LLC
Series G80-11900
Part Status Obsolete
Type Keyboard
Number of Keys 104
Interface PS/2
Features Touchpad
Color Black
Size / Dimension 16.300" L x 7.600" W x 1.450" H (414.00mm x 193.00mm x 36.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names CH718
G8011900HVMUS