EUR | USD
Favorite

CMDD4448 TR PBFREE Diode Standard 75V 250mA Surface Mount SOD-323
Price & Procurement
34.544 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,37200 €3,72
100 0,25310 €25,31
500 0,18984 €94,92
1.000 0,14238 €142,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

CMDD4448 TR PBFREE

Datasheet
Digi-Key Part Number 1514-CMDD4448TRPBFREEDKR-ND
Copy  
Manufacturer

Central Semiconductor Corp

Copy  
Manufacturer Part Number CMDD4448 TR PBFREE
Copy  
Description DIODE GEN PURP 75V 250MA SOD323
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Standard 75V 250mA Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets CMDD4448
Environmental Information RoHS3 Cert
Simulation Models CMDD4448 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number CMDD4448
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLZ24-7

DIODE ZENER 24V 1W POWERDI123

Diodes Incorporated

0,32000 € Details

FSV340FP

DIODE SCHOTTKY 40V 3A SOD123HE

ON Semiconductor

0,41000 € Details

1N4007FLTR

STANDARD RECTIFIER 1000V SOD-123

SMC Diode Solutions

0,09000 € Details

FSV340AF

DIODE SCHOTTKY 40V 3A SMAF

ON Semiconductor

0,43000 € Details

LM5180QNGUTQ1

POWER MANAGEMENT

Texas Instruments

4,35000 € Details

LM5180NGUR

IC POWER MANAGEMENT

Texas Instruments

3,63000 € Details
Additional Resources
Standard Package 1
Other Names 1514-CMDD4448TRPBFREEDKR
CMDD4448 DKR
CMDD4448 DKR-ND
CMDD4448DKR
CMDD4448DKR-ND