SPD24601
Price & Procurement
158 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 106,62000 €106,62
10 85,08000 €850,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€106,62000

Excludes VAT

€126,87781

Includes VAT

SPD24601

Datasheet
Digi-Key Part Number 1864-1279-ND
Copy  
Manufacturer

Carlo Gavazzi Inc.

Copy  
Manufacturer Part Number SPD24601
Copy  
Description AC/DC CONVERTER 24V 60W
Copy  
Manufacturer Standard Lead Time 23 Weeks
Customer Reference
Documents & Media
Datasheets SPD 60W Datasheet
HTML Datasheet SPD 60W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series SPD (60W)
Packaging Box 
Part Status Active
Input Type AC or DC
Number of Outputs 1
AC Voltage - Input 85 ~ 264 VAC
DC Voltage - Input (Min) 90V
DC Voltage - Input (Max) 375V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Voltage - Output 5 -
Voltage - Output 6 -
Current - Output (Max) 2.5A
Power (Watts) 60W
Voltage - Isolation 3kV
Applications Hazardous Locations, Industrial, ITE (Commercial)
Efficiency 89%
Operating Temperature -40°C ~ 71°C (With Derating)
Features Adjustable Output, IP20, Universal Input
Size / Dimension 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm)
Approval Agency CCC, CE, cULus, TUV
Minimum Load Required No
Base Part Number SPD24
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-1279