EUR | USD
Favorite

CPPLX5-A7BRNP XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead
In Stock: 3.000
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
300 3,02150 906,45 €
600 2,84375 1.706,25 €
900 2,66602 2.399,42 €
1.500 2,48829 3.732,43 €
3.000 2,31055 6.931,65 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : LX5CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4.799 - Immediate
  • Unit Price: 3,97000 €

CPPLX5-A7BRNP

Digi-Key Part Number LX5TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPPLX5-A7BRNP
Copy  
Description XTAL OSC PROG BLANK 1MHZ-133MHZ
Copy  
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPL
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Base Resonator Crystal
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 20µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

SC-5320

FIXTURE FOR 5 X 3.2MM SMD OSC

Cardinal Components Inc.

40,32000 € Details
Associated Product View More

CPPLC5-HT7PT

OSC PROG CMOS 5V 50PPM EN/DS

Cardinal Components Inc.

5,35000 € Details

CPPLC5-LT7PT

OSC PROG CMOS 3.3V 50PPM EN/DS

Cardinal Components Inc.

5,28000 € Details

CPPLC5-LT5PT

OSC PROG CMOS 3.3V 50PPM EN/DS

Cardinal Components Inc.

5,35000 € Details

CPPLC5-LT7PP

OSC PROG CMOS 3.3V 50PPM STBY

Cardinal Components Inc.

5,35000 € Details

CPPLT5-HT5PP

OSC PROG TTL 5V 50PPM STBY SMD

Cardinal Components Inc.

5,35000 € Details

CPPLT5-HT0PP

OSC PROG TTL 5V 50PPM STBY SMD

Cardinal Components Inc.

5,35000 € Details
Additional Resources
Standard Package 300
Other Names CPPLX5-A7BRNP-ND
CPPLX5A7BRNP
LX5TR