EUR | USD

Price & Procurement
30.486 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,45300 €4,53
25 0,43600 €10,90
100 0,37720 €37,72
250 0,34376 €85,94
500 0,31860 €159,30
1.000 0,28506 €285,06
2.500 0,26997 €674,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10943TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,24984 €
  • Cut Tape (CT)  : CKN10943CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.486 - Immediate
  • Unit Price: 0,47000 €

KMR232G ULC LFS

Datasheet
Digi-Key Part Number CKN10943DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR232G ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Base Part Number KMR23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR232G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,20516 € Details

NC7SZ38L6X

IC GATE NAND OD 1CH 2IN 6MICROPK

ON Semiconductor

0,39000 € Details

SDA05H0SBR

SWITCH SLIDE DIP SPST 25MA 24V

C&K

1,67000 € Details

NCP380HSN05AAT1G

IC PWR SWITCH P-CHAN 1:1 5TSOP

ON Semiconductor

0,59000 € Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,40000 € Details

TC2030-IDC

CABLE ADAPTER 6 POS

Tag-Connect LLC

34,64000 € Details
Additional Resources
Standard Package 1
Other Names CKN10943DKR