EUR | USD

Price & Procurement
25,687 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,39900 €3,99
25 0,37560 €9,39
100 0,32610 €32,61
250 0,29584 €73,96
500 0,27520 €137,60
1.000 0,24768 €247,68
2.500 0,23254 €581,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10243TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: €0.21803
  • Cut Tape (CT)  : CKN10243CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,687 - Immediate
  • Unit Price: €0.41000

KMR211NG LFS

Datasheet
Digi-Key Part Number CKN10243DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR211NG LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 120gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
Base Part Number KMR21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

€0.50000 Details

KMR211GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

€0.41000 Details

SC620ULTRT

IC LED DRIVER LINEAR 25MA 16MLPQ

Semtech Corporation

€2.15000 Details

APHB1608CGKSEKC

LED GREEN/ORANGE CLEAR 4SMD

Kingbright

€0.48000 Details

CJS-1200TB

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

€0.67000 Details

10104110-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0.67000 Details
Additional Resources
Standard Package 1
Other Names CKN10243DKR