EUR | USD
Favorite

Price & Procurement
39.681 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,39300 €3,93
25 0,36960 €9,24
100 0,32090 €32,09
250 0,29112 €72,78
500 0,27080 €135,40
1.000 0,24373 €243,73
2.500 0,22883 €572,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1426-2-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,21258 €
  • Cut Tape (CT)  : 401-1426-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.681 - Immediate
  • Unit Price: 0,41000 €

KMR211GLFS

Datasheet
Digi-Key Part Number 401-1426-6-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR211GLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 120gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,41000 € Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0,36000 € Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,49000 € Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0,69000 € Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

0,45000 € Details

MBR120VLSFT1G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 401-1426-6