EUR | USD
Favorite

LPE12000-M8 8GFC Adapter Card PCI Express
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 966,92000 966,92 €

Submit a request for quotation on quantities greater than those displayed.

LPE12000-M8

Datasheet
Digi-Key Part Number 516-3551-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPE12000-M8
Copy  
Description LPE120008GB/S1-PORTFCPCIEXPRESS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

8GFC Adapter Card PCI Express

Copy  
Documents & Media
Datasheets LPe12000, LPe12002
PCN Packaging Mult Dev Ship Pkg Chg 17/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Type 8GFC
Interface PCI Express
Number of Ports 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 516-3551
LPE12000-M8-ND