EUR | USD

Price & Procurement
55.533 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,27300 €2,73
100 0,15720 €15,72
1.000 0,12306 €123,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1467-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,11280 €
  • Cut Tape (CT)  : 516-1467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.533 - Immediate
  • Unit Price: 0,44000 €

HSMG-C265

Datasheet
Digi-Key Part Number 516-1467-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMG-C265
Copy  
Description LED GREEN DIFFUSED CHIP SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 572nm LED Indication - Discrete 2.2V 1305 (3412 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 15mcd
Lens Style Rectangle with Flat Top
Lens Size 1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 572nm
Wavelength - Peak 570nm
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number HSMG-C265
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

HSMH-C265

LED RED CLEAR CHIP SMD

Broadcom Limited

0,44000 € Details

NDS0610

MOSFET P-CH 60V 120MA SOT-23

ON Semiconductor

0,33000 € Details

TXS2SA-12V

RELAY GEN PURPOSE DPDT 1A 12VDC

Panasonic Electric Works

3,89000 € Details

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,39000 € Details

RUM001L02T2CL

MOSFET N-CH 20V 100MA VMT3

Rohm Semiconductor

0,30000 € Details

HSMG-C190

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 516-1467-6