EUR | USD
Favorite

HDSM-431W Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
13.535 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58 €
10 4,65400 46,54 €
100 3,25790 325,79 €
500 2,69936 1.349,68 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3013-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 2,47597 €
  • Cut Tape (CT)  : 516-3013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.535 - Immediate
  • Unit Price: 5,58000 €

HDSM-431W

Datasheet
Digi-Key Part Number 516-3013-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDSM-431W
Copy  
Description DISPLAY 7SEG 0.39" SGL WHT 10SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color White
Voltage - Forward (Vf) (Typ) 2.95V
Current - Test 5mA
Millicandela Rating 40mcd
Wavelength - Peak -
Power Dissipation (Max) 39mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HDSM-281C

DISPLAY 7SEG 0.28" SGL RED 12SMD

Broadcom Limited

2,35000 € Details

ACSC56-41QWA/D-F01

DISPLAY 7SEG 0.56" SGL WHT 10SMD

Kingbright

4,31000 € Details

1001

DISP 7SEG 0.56" QUAD WHT 14DIP

Adafruit Industries LLC

4,56000 € Details

QBL7IW60D-CW

LED COOL WHITE, T-1, 3MM ROUND T

QT Brightek (QTB)

0,55000 € Details

DF11-12DP-2DSA(01)

CONN HEADER VERT 12POS 2MM

Hirose Electric Co Ltd

1,21000 € Details

DF11-16DP-2DSA(01)

CONN HEADER VERT 16POS 2MM

Hirose Electric Co Ltd

1,42000 € Details
Additional Resources
Standard Package 1
Other Names 516-3013-6