EUR | USD
Favorite

ASMT-RF45-AN002 Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
188.809 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,22500 2,25 €
100 0,14990 14,99 €
500 0,10370 51,85 €
1.000 0,08642 86,42 €
2.000 0,07778 155,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,40460 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2522-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 188.000 - Immediate
  • Unit Price: 0,07778 €
  • Cut Tape (CT)  : 516-2522-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 188.809 - Immediate
  • Unit Price: 0,34000 €

ASMT-RF45-AN002

Datasheet
Digi-Key Part Number 516-2522-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMT-RF45-AN002
Copy  
Description LED YLW/GREEN DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ASMT-Rx45-zzzzz
EDA / CAD Models ASMT-RF45-AN002 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 60mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 145°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.45mm
Base Part Number ASMT-R*45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ASMT-RR45-AQ902

LED RED DIFFUSED 0603 SMD

Broadcom Limited

0,34000 € Details

ASMT-RA45-AP932

LED AMBER DIFFUSED SMD

Broadcom Limited

0,34000 € Details

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

0,35000 € Details

LD1117S33TR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

0,33000 € Details

HSMS-C190

LED RED DIFFUSED CHIP SMD

Broadcom Limited

0,30000 € Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

2,75000 € Details
Additional Resources
Standard Package 1
Other Names 516-2522-6