EUR | USD
Favorite

ASMB-TTF0-0A20B Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC
Price & Procurement
13.768 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,30900 €3,09
100 0,17740 €17,74
1.000 0,13887 €138,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,59500

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3908-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,12730 €
  • Cut Tape (CT)  : 516-3908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.768 - Immediate
  • Unit Price: 0,50000 €

ASMB-TTF0-0A20B

Datasheet
Digi-Key Part Number 516-3908-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMB-TTF0-0A20B
Copy  
Description LED RGB DIFFUSED 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets ASMB-TTF0-0A20B~
Featured Product ASMB-TTFx PLCC6 RGB Tricolor Surface Mount LEDs
HTML Datasheet ASMB-TTF0-0A20B~
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 710mcd Red, 1840mcd Green, 410mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Red, 524nm Green, 471nm Blue
Wavelength - Peak 628nm Red, 518nm Green, 467nm Blue
Features -
Package / Case 6-PLCC
Supplier Device Package 6-PLCC
Size / Dimension 3.70mm L x 3.50mm W
Height (Max) 3.00mm
Base Part Number ASMB-TTF0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

IN-P32TATRGB

LED RGB CLEAR 4PLCC SMD

Inolux

0,43000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,34000 € Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

0,44000 € Details

FSM6JSMA

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,25000 € Details

VLMRGB6112-00-GS08

LED RGB DIFFUSED 6PLCC SMD

Vishay Semiconductor Opto Division

0,84000 € Details

CLX6E-FKC-CH1M1D1BB7C3D3

LED RGB DIFFUSED 6PLCC SMD

Cree Inc.

0,25000 € Details
Additional Resources
Standard Package 1
Other Names 516-3908-6