EUR | USD
Favorite

ASMB-LTB2-0A333 Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead
Price & Procurement
41.457 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,28000 2,80 €
100 0,18580 18,58 €
1.000 0,14346 143,46 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,49980 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4289-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 38.500 - Immediate
  • Unit Price: 0,12963 €
  • Cut Tape (CT)  : 516-4289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.457 - Immediate
  • Unit Price: 0,42000 €

ASMB-LTB2-0A333

Datasheet
Digi-Key Part Number 516-4289-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMB-LTB2-0A333
Copy  
Description 2121 PLCC4 TRICOLOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASMB-LTB2-0A333
PCN Assembly/Origin Mult Dev Site Chg 20/Nov/2019
EDA / CAD Models ASMB-LTB2-0A333 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency Diffused
Millicandela Rating 390mcd Red, 870mcd Green, 190mcd Blue
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue
Current - Test 15mA Red, 10mA Green, 10mA Blue
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 621nm Red, 522nm Green, 468nm Blue
Wavelength - Peak 630nm Red, 516nm Green, 464nm Blue
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 2.10mm L x 2.10mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

SMLP34RGB2W3

LED RGB DIFFUSED PICOLED SMD

Rohm Semiconductor

0,89000 € Details

BAT60JFILM

DIODE SCHOTTKY 10V 3A SOD323

STMicroelectronics

0,24000 € Details

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

0,15000 € Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,38000 € Details

EG1218

SWITCH SLIDE SPDT 200MA 30V

E-Switch

0,51000 € Details

1586041-4

CONN HEADER R/A 4POS 4.2MM

TE Connectivity AMP Connectors

0,64000 € Details
Additional Resources
Standard Package 1
Other Names 516-4289-6