EUR | USD

Price & Procurement
113.289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,23500 €2,35
100 0,13480 €13,48
1.000 0,10548 €105,48
2.000 0,09669 €193,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-3906-2-ND
  • Minimum Quantity: 8.500
  • Quantity Available: 110.500 - Immediate
  • Unit Price: 0,08790 €
  • Digi-Reel®  : 516-3906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.589 - Immediate
  • Unit Price: Digi-Reel®

ASMB-KTF0-0A306

Datasheet
Digi-Key Part Number 516-3906-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMB-KTF0-0A306
Copy  
Description LED RGB 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.95V Green, 2.85V Blue 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets ASMB-KTF0-0A306~
HTML Datasheet ASMB-KTF0-0A306~
EDA / CAD Models ASMB-KTF0-0A306 by SnapEDA
ASMB-KTF0-0A306 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Diffused
Millicandela Rating 490mcd Red, 1100mcd Green, 215mcd Blue
Lens Style Square with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 2.95V Green, 2.85V Blue
Current - Test 15mA Red, 15mA Green, 15mA Blue
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Red, 524nm Green, 471nm Blue
Wavelength - Peak 628nm Red, 518nm Green, 467nm Blue
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 2.20mm L x 2.00mm W
Height (Max) 2.10mm
Base Part Number ASMB-KTF0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

UHD1110-FKA-CL1A13R3Q1BBQFMF3

HB, SMD, RGB

Cree Inc.

0,08000 € Details

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

0,16000 € Details

FSMSM

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,23000 € Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,49000 € Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

0,10000 € Details

EVQ-Q2Y03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 516-3906-1