EUR | USD
Favorite

ACSL-7210-50RE Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO
Price & Procurement
1.824 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,03000 5,03 €
10 4,19000 41,90 €
100 2,93300 293,30 €
500 2,43026 1.215,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
5,03000 €

Excludes VAT

5,83480 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 516-3171-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.703 - Immediate
  • Unit Price: 4,98000 €
  • Tape & Reel (TR)  : 516-4149-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,22913 €
  • Cut Tape (CT)  : 516-4149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.824 - Immediate
  • Unit Price: 5,03000 €

ACSL-7210-50RE

Datasheet
Digi-Key Part Number 516-4149-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACSL-7210-50RE
Copy  
Description OPTOISO 3.75KV 2CH PUSH PULL 8SO
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO

Copy  
Documents & Media
Datasheets ACSL-7210 Product Brief
ACSL-7210
PCN Assembly/Origin ACSL 19/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Input Type Logic
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 25MBd
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns
Rise / Fall Time (Typ) 5.1ns, 3.8ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FOD8012A

OPTOISO 3.75KV 2CH PUSH PULL 8SO

ON Semiconductor

3,65000 € Details

HCPL-0720-500E

OPTOISO 3.75KV PUSH PULL 8SO

Broadcom Limited

5,43000 € Details

CPC5001GSTR

OPTOISO 3.75KV 2CH OPEN DRN 8SMD

IXYS Integrated Circuits Division

2,72000 € Details

FOD8012AR2

OPTOISO 3.75KV 2CH PUSH PULL 8SO

ON Semiconductor

3,70000 € Details

ACSL-7210-00RE

OPTOISO 3.75KV 2CH PUSH PULL 8SO

Broadcom Limited

4,98000 € Details

TLP2270(TP4,E

PHOTOCOUPLER HI-SPEED LOW INPUT

Toshiba Semiconductor and Storage

2,04000 € Details
Additional Resources
Standard Package 1
Other Names 516-4149-6