EUR | USD
Favorite

ACPL-217-560E Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO
Price & Procurement
24.485 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,35700 3,57 €
100 0,23600 23,60 €
1.000 0,18220 182,20 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2895-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,16481 €
  • Cut Tape (CT)  : 516-2895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.485 - Immediate
  • Unit Price: 0,54000 €

ACPL-217-560E

Datasheet
Digi-Key Part Number 516-2895-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACPL-217-560E
Copy  
Description OPTOISOLATOR 3KV TRANSISTOR 4-SO
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO

Copy  
Customer Reference
Documents & Media
Datasheets ACPL-217
Featured Product ACPL 217, 227, and 247 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LX1206GC-TR

LED GREEN CLEAR 1206 SMD

Lumex Opto/Components Inc.

0,26000 € Details

MAX17595ATE+T

IC REG CTRLR FLYBK ISO 16TQFN

Maxim Integrated

1,23000 € Details

BZX84C4V7-7-F

DIODE ZENER 4.7V 300MW SOT23-3

Diodes Incorporated

0,14000 € Details

TLV431AFTA

IC VREF SHUNT 18V 1% SOT23-3

Diodes Incorporated

0,35000 € Details

MBR2H100SFT3G

DIODE SCHOTTKY 100V 2A SOD123FL

ON Semiconductor

0,37000 € Details

NCP1117ST33T3G

IC REG LINEAR 3.3V 1A SOT223

ON Semiconductor

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 516-2895-6