Add To Favorites
TISP4015L1AJR-S 8V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,37900 3,79 €
25 0,33120 8,28 €
100 0,28390 28,39 €
250 0,24604 61,51 €
500 0,20820 104,10 €
1.000 0,16088 160,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TISP4015L1AJR-SDKR-ND
Copy   TISP4015L1AJR-SDKR-ND
Quantity Available 60.655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TISP4015L1AJR-S

Copy   TISP4015L1AJR-S
Description THYRISTOR 8V 120A DO214AC
Copy   THYRISTOR 8V 120A DO214AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA

Copy   8V Off-State 120A Ipp TVS Thyristor DO-214AC, SMA
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 15V
Voltage - Off State 8V
Current - Peak Pulse (8/20µs) 120A
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 30pF
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Base Part Number TISP4015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • EZJ-Z0V120JA - Panasonic Electronic Components | P11403CT-ND DigiKey Electronics
  • EZJ-Z0V120JA
  • Panasonic Electronic Components
  • VARISTOR 12V 10A 0402
  • Unit Price 0,32000 €
  • P11403CT-ND
  • TB3500H-13-F - Diodes Incorporated | TB3500H-FDICT-ND DigiKey Electronics
  • TB3500H-13-F
  • Diodes Incorporated
  • THYRISTOR 320V 400A DO214AA
  • Unit Price 0,67000 €
  • TB3500H-FDICT-ND
  • MAX9940AXK+T - Maxim Integrated | MAX9940AXK+TCT-ND DigiKey Electronics
  • MAX9940AXK+T
  • Maxim Integrated
  • IC OVERVOLTAGE PROTECTOR SC70-5
  • Unit Price 1,16000 €
  • MAX9940AXK+TCT-ND
  • TISP4030L1AJR-S - Bourns Inc. | TISP4030L1AJR-SCT-ND DigiKey Electronics
  • TISP4030L1AJR-S
  • Bourns Inc.
  • THYRISTOR 15V 120A DO214AC
  • Unit Price 0,43000 €
  • TISP4030L1AJR-SCT-ND
Additional Resources
Standard Package ? 1
Other Names TISP4015L1AJR-SDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4015L1AJR-STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,13322 €
  • Cut Tape (CT) ? : TISP4015L1AJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.655 - Immediate
  • Unit Price: 0,45000 €

10:08:27 7.17.2019