EUR | USD
Favorite

SRR1280-120M 12µH Shielded Wirewound Inductor 5.6A 28mOhm Max Nonstandard
Price & Procurement
3.865 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,90300 9,03 €
25 0,83440 20,86 €
50 0,69520 34,76 €
100 0,65340 65,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,97000 €

Excludes VAT

1,15430 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1280-120MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,58383 €
  • Cut Tape (CT)  : SRR1280-120MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.865 - Immediate
  • Unit Price: 0,97000 €

SRR1280-120M

Datasheet
Digi-Key Part Number SRR1280-120MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1280-120M
Copy  
Description FIXED IND 12UH 5.6A 28 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12µH Shielded Wirewound Inductor 5.6A 28mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1280 Series Material Declaration
Mfg CAD Models SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1280 Series
EDA / CAD Models SRR1280-120M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating (Amps) 5,6A
Current - Saturation (Isat) 6.6A
Shielding Shielded
DC Resistance (DCR) 28mOhm Max
Q @ Freq 26 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Base Part Number SRR1280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRR1280-120MDKR