SRN8040-150M 15µH Semi-Shielded Wirewound Inductor 2.4A 70mOhm Max Nonstandard
Price & Procurement
2.255 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60300 €6,03
25 0,56000 €14,00
50 0,47380 €23,69
100 0,43060 €43,06
250 0,40484 €101,21
500 0,36176 €180,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82110

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN8040-150MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €0,29286
  • Cut Tape (CT)  : SRN8040-150MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.255 - Immediate
  • Unit Price: €0,69000

SRN8040-150M

Datasheet
Digi-Key Part Number SRN8040-150MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN8040-150M
Copy  
Description FIXED IND 15UH 2.4A 70 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15µH Semi-Shielded Wirewound Inductor 2.4A 70mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN8040
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 2,4A
Current - Saturation (Isat) 2.7A
Shielding Semi-Shielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Base Part Number SRN8040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN8040-150MDKR