EUR | USD

SRN6045-2R2Y 2.2µH Semi-Shielded Wirewound Inductor 3.5A 25.1mOhm Max Nonstandard
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,44600 €4,46
25 0,41400 €10,35
50 0,35040 €17,52
100 0,31850 €31,85
250 0,29932 €74,83
500 0,26748 €133,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,60690

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN6045-2R2YTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: €0.21654
  • Cut Tape (CT)  : SRN6045-2R2YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.51000

SRN6045-2R2Y

Datasheet
Digi-Key Part Number SRN6045-2R2YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN6045-2R2Y
Copy  
Description FIXED IND 2.2UH 3.5A 25.1MOHM SM
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 3.5A 25.1mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN6045 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN6045.stp
PCN Assembly/Origin SRN6045 Series Winding Feb/2018
HTML Datasheet SRN6045 Series
EDA / CAD Models SRN6045-2R2Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 3.5A
Current - Saturation (Isat) 6A
Shielding Semi-Shielded
DC Resistance (DCR) 25.1mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN6045-2R2YDKR